


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | - | |
| Antenna Type | SMA interface | |
| Sensitivity | -138.5dBm | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 5V~36V | |
| Communication Distance | 3.5km | |
| Interface Type | RS232、RS485 | |
| Send Current | 115mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USR-LG206-L-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | - | |
| Antenna Type | SMA interface | |
| Sensitivity | -138.5dBm | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 5V~36V | |
| Communication Distance | 3.5km | |
| Interface Type | RS232、RS485 | |
| Send Current | 115mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USR-LG206-L-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USR-LG206-L-P datasheets or manufacturer documentation.
Datasheet: USR-LG206-L-P Datasheet (PDF)
The USR-LG206-L-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.