
* Images are for reference only
DSDP-03-B
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DSDP-03-B
- JLCPCB Part #
- C7428572
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 2,000 cycles 2.54mm 3 Blue PC Pin Piano Key Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.4243
10+
$0.3343
51+
$0.2941
102+
$0.2459
510+
$0.2250
1020+
$0.2122
Related Products