
* Images are for reference only
US2MB
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- US2MB
- JLCPCB Part #
- C18199134
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 2uA@1000V 50A 75ns SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60508
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59973
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
200+
$0.0193
600+
$0.0164
3000+
$0.0142
9000+
$0.0127
21000+
$0.0118
Related Products
Welcome back, may I help you?