
* Images are for reference only
US1J-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1J-E3/61T
- JLCPCB Part #
- C44763
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1.7V@1A 10uA 1A 30A 600V 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149372
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 149348
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
30+
$0.0546
90+
$0.0471
300+
$0.0417
1800+
$0.0368
3600+
$0.0346
Related Products
Welcome back, may I help you?