CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U1001
U1001 - 1
U1001 - 2
U1001 - 3
U1001 - 4
Extended1/4
* Images are for reference only

U1001

Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U1001
JLCPCB Part #
C19193018
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 1.5A 100ns 100ns 150ns 150uA 680ns 8V~30V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time100ns
Rise Time100ns
Voltage - Supply8V~30V
FeaturesUnder Voltage Protection
Propagation Delay tpLH680ns
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U1001
U1001

* Images are for reference only

U1001

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U1001
JLCPCB Part #
C19193018
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 1.5A 100ns 100ns 150ns 150uA 680ns 8V~30V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U1001

* Images are for reference only

U1001

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U1001
JLCPCB Part #
C19193018
Package
SOP-8
Description
-40℃~+150℃ 1 1.2A 1.5A 100ns 100ns 150ns 150uA 680ns 8V~30V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U1001 Specifications

U1001 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time100ns
Rise Time100ns
Voltage - Supply8V~30V
FeaturesUnder Voltage Protection
Propagation Delay tpLH680ns
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U1001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U1001 Documents

U1001 datasheets or manufacturer documentation.

Datasheet: U1001 Datasheet (PDF)

U1001 Schematic Symbol & PCB Footprint

The U1001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.