
* Images are for reference only
UM803MS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM803MS
- JLCPCB Part #
- C7542906
- Package
- SOT23-3
- Description
- -40℃~+85℃ 1 1V~5.5V 2uA 4.38V 560ms Active Low Open Drain Voltage Monitor SOT23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.0943
150+
$0.0819
500+
$0.0724
3000+
$0.0650
6000+
$0.0613
Related Products
Welcome back, may I help you?