
* Images are for reference only
ULN2003AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ULN2003AN
- JLCPCB Part #
- C90448
- Package
- PDIP-16
- Description
- 0.93mA 1.7V 15pF 30V 50uA 50uA 65uA Seven channels PDIP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 888
In-stock Item Pricing
Qty Unit Price
1+
$0.4564
50+
$0.3383
150+
$0.2971
500+
$0.2457
2500+
$0.2227
5000+
$0.2090
Related Products
Welcome back, may I help you?