


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HTSSOP-32-EP-6.1mm | |
| Data Rate | 10.4Kbps、1Mbps、20Kbps | |
| Voltage - Supply | 4.5V~28V | |
| Supply Current | 70mA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration | |
| Quiescent Supply Current | 84uA | |
| Interface | LIN、CAN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UJA1078ATW/5V0/WDJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HTSSOP-32-EP-6.1mm | |
| Data Rate | 10.4Kbps、1Mbps、20Kbps | |
| Voltage - Supply | 4.5V~28V | |
| Supply Current | 70mA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration | |
| Quiescent Supply Current | 84uA | |
| Interface | LIN、CAN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UJA1078ATW/5V0/WDJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UJA1078ATW/5V0/WDJ datasheets or manufacturer documentation.
Datasheet: UJA1078ATW/5V0/WDJ Datasheet (PDF)
The UJA1078ATW/5V0/WDJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.