
* Images are for reference only
UF1007-T
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- UF1007-T
- JLCPCB Part #
- C150727
- Package
- DO-41
- Description
- -65℃~+150℃ 1.7V@1A 1A 1kV 30A 5uA 75ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 354
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0798
150+
$0.0692
500+
$0.0613
2500+
$0.0550
5000+
$0.0518
Related Products
Welcome back, may I help you?