Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD3138RJAR
UCD3138RJAR - 1
UCD3138RJAR - 2
UCD3138RJAR - 3
Extended1/3
* Images are for reference only
UCD3138RJAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD3138RJAR
JLCPCB Part #
C2657863
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 20.5ms 3 350uA 3V~3.6V Active Low Open Drain Power Controller Yes VQFN-40-EP(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Number of Voltages Monitored3
Operating Temperature-40℃~+125℃
ChipTypePower Controller
Reset Timeout20.5ms
WatchdogYes
Voltage - Supply3V~3.6V
Output TypeOpen Drain
Quiescent Current350uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD3138RJAR
UCD3138RJAR

* Images are for reference only

UCD3138RJAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD3138RJAR
JLCPCB Part #
C2657863
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 20.5ms 3 350uA 3V~3.6V Active Low Open Drain Power Controller Yes VQFN-40-EP(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD3138RJAR

* Images are for reference only

UCD3138RJAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD3138RJAR
JLCPCB Part #
C2657863
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 20.5ms 3 350uA 3V~3.6V Active Low Open Drain Power Controller Yes VQFN-40-EP(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD3138RJAR Specifications

UCD3138RJAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Number of Voltages Monitored3
Operating Temperature-40℃~+125℃
ChipTypePower Controller
Reset Timeout20.5ms
WatchdogYes
Voltage - Supply3V~3.6V
Output TypeOpen Drain
Quiescent Current350uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD3138RJAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD3138RJAR Documents

UCD3138RJAR datasheets or manufacturer documentation.

Datasheet: UCD3138RJAR Datasheet (PDF)

UCD3138RJAR Schematic Symbol & PCB Footprint

The UCD3138RJAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.