
* Images are for reference only
UC3524AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3524AN
- JLCPCB Part #
- C1530261
- Package
- PDIP-16
- Description
- 0℃~+70℃ 200mA 45% 500kHz 60V 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward Under Voltage Protection、Over Current Protection、Over Temperature Protection PDIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$4.1390
Related Products
Welcome back, may I help you?