
* Images are for reference only
UC2525BN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2525BN
- JLCPCB Part #
- C1529992
- Package
- PDIP-16
- Description
- -25℃~+85℃@(TA) 2 400kHz 8V~35V Built-in No Push-Pull PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.0999
10+
$7.8728
30+
$7.7213
100+
$7.5683
Related Products
Welcome back, may I help you?