
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -133dBm | |
| Output Power(Max) | 22dBm | |
| Voltage - Supply | 2.2V~5.5V | |
| Frequency | 2.402GHz、2.482GHz | |
| Features | Module reset function | |
| Interface Type | SPI | |
| Receive Current | 105mA | |
| Send Current | 320mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SARA-S200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -133dBm | |
| Output Power(Max) | 22dBm | |
| Voltage - Supply | 2.2V~5.5V | |
| Frequency | 2.402GHz、2.482GHz | |
| Features | Module reset function | |
| Interface Type | SPI | |
| Receive Current | 105mA | |
| Send Current | 320mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SARA-S200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SARA-S200 datasheets or manufacturer documentation.
Datasheet: SARA-S200 Datasheet (PDF)
The SARA-S200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.