


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-63P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 8dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Module reset function、Integrated antenna、AES encryption | |
| Interface Type | SPI、UART、I2C、USB | |
| Send Current | 32.7mA | |
| Receive Current | 9.9mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMD-380-A-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-63P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 8dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Module reset function、Integrated antenna、AES encryption | |
| Interface Type | SPI、UART、I2C、USB | |
| Send Current | 32.7mA | |
| Receive Current | 9.9mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMD-380-A-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMD-380-A-R datasheets or manufacturer documentation.
The BMD-380-A-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.