
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | U-BLOX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 82mm | |
| Connector Type | SMA | |
| Height | 22.5mm | |
| Impedance | 50Ω | |
| Width | 60mm |

* Images are for reference only
ANN-MB1-00
Extended- Manufacturer
- MFR.Part #
- ANN-MB1-00
- JLCPCB Part #
- C3285221
- Package
- -
- Description
- - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANN-MB1-00
- JLCPCB Part #
- C3285221
- Package
- -
- Description
- - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANN-MB1-00 Specifications
ANN-MB1-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | U-BLOX | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 82mm | |
| Connector Type | SMA | |
| Height | 22.5mm | |
| Impedance | 50Ω | |
| Width | 60mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANN-MB1-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANN-MB1-00 Documents
ANN-MB1-00 datasheets or manufacturer documentation.
Datasheet: ANN-MB1-00 Datasheet (PDF)
ANN-MB1-00 Schematic Symbol & PCB Footprint
The ANN-MB1-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.