
* Images are for reference only
U3018F
Extended
- Manufacturer
- UNI-SEMIC
- MFR.Part #
- U3018F
- JLCPCB Part #
- C41374699
- Package
- SOP-8
- Description
- -40℃~+125℃@(TA) 1 14.3V 18V~180V 2.5A 200uA Adjustable Buck Buck、Buck-Boost Built-in No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 329
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
50+
$0.2153
150+
$0.1900
500+
$0.1588
2500+
$0.1482
4000+
$0.1398
Related Products