
* Images are for reference only
RT1/4W432KFT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RT1/4W432KFT/B
- JLCPCB Part #
- C5200508
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 250mW 432kΩ High Voltage Glass Glaze Resistor ±1% ±200ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4975
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4975
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
50+
$0.0872
150+
$0.0764
500+
$0.0683
2500+
$0.0590
5000+
$0.0558
Related Products