
* Images are for reference only
RN 3WS 820R F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 3WS 820R F T/B A1
- JLCPCB Part #
- C433538
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+125℃ 3W 500V 820Ω Metal Film Resistors ±1% ±50ppm/℃ 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0793
50+
$0.0637
150+
$0.0559
1000+
$0.0501
2000+
$0.0454
5000+
$0.0430
10000+
$0.0425
20000+
$0.0422
Related Products