
* Images are for reference only
CSR 5W 10mR F
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CSR 5W 10mR F
- JLCPCB Part #
- C2937354
- Package
- -
- Description
- 10mΩ 5W ±1% ±100ppm/℃ - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5781
10+
$0.5668
30+
$0.5588
100+
$0.5507
Related Products