
T5606
- Manufacturer
- MFR.Part #
- T5606
- JLCPCB Part #
- C3310895
- Package
- -
- Description
- 305mm 50W 85Hz~5000Hz 8Ω 90Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | TubeDepot | |
| Package | - | |
| Resonant Frequency | 90Hz | |
| Frequency Range | 85Hz~5000Hz | |
| Technology | Electromagnetic | |
| Rated Power | 50W | |
| Impedance | 8Ω | |
| Diameter(φD) | 305mm |

* Images are for reference only
T5606
Extended- Manufacturer
- MFR.Part #
- T5606
- JLCPCB Part #
- C3310895
- Package
- -
- Description
- 305mm 50W 85Hz~5000Hz 8Ω 90Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T5606
Extended- Manufacturer
- MFR.Part #
- T5606
- JLCPCB Part #
- C3310895
- Package
- -
- Description
- 305mm 50W 85Hz~5000Hz 8Ω 90Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T5606 Specifications
T5606 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | TubeDepot | |
| Package | - | |
| Resonant Frequency | 90Hz | |
| Frequency Range | 85Hz~5000Hz | |
| Technology | Electromagnetic | |
| Rated Power | 50W | |
| Impedance | 8Ω | |
| Diameter(φD) | 305mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T5606. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T5606 Schematic Symbol & PCB Footprint
The T5606 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.