
* Images are for reference only
TMP3055NF
Extended
- Manufacturer
- Tritech-MOS
- MFR.Part #
- TMP3055NF
- JLCPCB Part #
- C7422957
- Package
- DFN5x6-8L
- Description
- 1 P-Channel 1.5V 2.8nF 30V 30nC@10V 319pF 346pF 55A 8.3mΩ@10V DFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.2321
50+
$0.1834
150+
$0.1626
500+
$0.1366
2500+
$0.1250
5000+
$0.1181
Related Products