


- Manufacturer
- MFR.Part #
- XCL219B103FR-G
- JLCPCB Part #
- C7129008
- Package
- SMD-8P,2.5x2mm
- Description
- -40℃~+105℃ 1 1A 1V 1mm 2.5V~5.5V 2.5mm 2mm 3MHz 400uA 93% Step-down type ±2% SMD-8P,2.5x2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.5x2mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~5.5V | |
| Switching Frequency | 3MHz | |
| Height | 1mm | |
| Width | 2mm | |
| Output Voltage | 1V | |
| Quiescent Supply Current | 400uA |

* Images are for reference only
XCL219B103FR-G
Extended- Manufacturer
- MFR.Part #
- XCL219B103FR-G
- JLCPCB Part #
- C7129008
- Package
- SMD-8P,2.5x2mm
- Description
- -40℃~+105℃ 1 1A 1V 1mm 2.5V~5.5V 2.5mm 2mm 3MHz 400uA 93% Step-down type ±2% SMD-8P,2.5x2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XCL219B103FR-G
- JLCPCB Part #
- C7129008
- Package
- SMD-8P,2.5x2mm
- Description
- -40℃~+105℃ 1 1A 1V 1mm 2.5V~5.5V 2.5mm 2mm 3MHz 400uA 93% Step-down type ±2% SMD-8P,2.5x2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL219B103FR-G Specifications
XCL219B103FR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.5x2mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 2.5mm | |
| Voltage - Supply | 2.5V~5.5V | |
| Switching Frequency | 3MHz | |
| Height | 1mm | |
| Width | 2mm | |
| Output Voltage | 1V | |
| Quiescent Supply Current | 400uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL219B103FR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCL219B103FR-G Schematic Symbol & PCB Footprint
The XCL219B103FR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.