
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | USP-11B01 | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 4.7mm | |
| Voltage - Supply | 2.7V~6V | |
| Capacitive Load(Max) | 47uF | |
| Height | 1.35mm | |
| Switching Frequency | 2.4MHz | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 3.1mm | |
| Output Voltage | 900mV~6V | |
| Quiescent Supply Current | 53uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL212B082DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | USP-11B01 | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 4.7mm | |
| Voltage - Supply | 2.7V~6V | |
| Capacitive Load(Max) | 47uF | |
| Height | 1.35mm | |
| Switching Frequency | 2.4MHz | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 3.1mm | |
| Output Voltage | 900mV~6V | |
| Quiescent Supply Current | 53uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL212B082DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCL212B082DR datasheets or manufacturer documentation.
Datasheet: XCL212B082DR Datasheet (PDF)
The XCL212B082DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.