
* Images are for reference only
XCL210C331GR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL210C331GR-G
- JLCPCB Part #
- C164863
- Package
- CL-2025-02
- Description
- -40℃~+85℃ 1 200mA 2V~6V 3.3V 800nA Buck Built-in Fixed Overcurrent Protection、Output discharge Step-down type Yes CL-2025-02 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.0538
10+
$2.0088
30+
$1.9783
100+
$1.9477
Related Products