
- Manufacturer
- MFR.Part #
- XC9802B273DR-G
- JLCPCB Part #
- C2475914
- Package
- USP-8(2.5x2.7)
- Description
- USP-8(2.5x2.7) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Torex Semicon | |
| Package | USP-8(2.5x2.7) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 20Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 80mA | |
| Quiescent Current | 80uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 300kHz | |
| Output Voltage | 2.7V | |
| Energy Efficiency | 99% |

* Images are for reference only
XC9802B273DR-G
Extended- Manufacturer
- MFR.Part #
- XC9802B273DR-G
- JLCPCB Part #
- C2475914
- Package
- USP-8(2.5x2.7)
- Description
- USP-8(2.5x2.7) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC9802B273DR-G
- JLCPCB Part #
- C2475914
- Package
- USP-8(2.5x2.7)
- Description
- USP-8(2.5x2.7) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC9802B273DR-G Specifications
XC9802B273DR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Torex Semicon | |
| Package | USP-8(2.5x2.7) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 20Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 80mA | |
| Quiescent Current | 80uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 300kHz | |
| Output Voltage | 2.7V | |
| Energy Efficiency | 99% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC9802B273DR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC9802B273DR-G Documents
XC9802B273DR-G datasheets or manufacturer documentation.
Datasheet: XC9802B273DR-G Datasheet (PDF)
XC9802B273DR-G Schematic Symbol & PCB Footprint
The XC9802B273DR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.