


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Torex Semicon | |
| Package | WLP-4-02(0.8x0.8) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| FET Type | Integrated FET | |
| Input Voltage (Vin) | 1.5V~6V | |
| Quiescent Current | 3.6uA | |
| Features | Reverse current blocking、Over temperature protection、Short-Circuit Protection、With enable | |
| RDS(on) | 230mΩ | |
| Voltage - Forward(Vf) | 35mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC8110AA010R-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Torex Semicon | |
| Package | WLP-4-02(0.8x0.8) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| FET Type | Integrated FET | |
| Input Voltage (Vin) | 1.5V~6V | |
| Quiescent Current | 3.6uA | |
| Features | Reverse current blocking、Over temperature protection、Short-Circuit Protection、With enable | |
| RDS(on) | 230mΩ | |
| Voltage - Forward(Vf) | 35mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC8110AA010R-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XC8110AA010R-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.