


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPN-4(0.9x1.2) | |
| Charging Saturation Voltage | 2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 1.5V~6V | |
| Charge Current - Max | 150mA | |
| Number of Cells | 1 | |
| Features | Constant voltage charging、Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6240A2637R-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPN-4(0.9x1.2) | |
| Charging Saturation Voltage | 2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 1.5V~6V | |
| Charge Current - Max | 150mA | |
| Number of Cells | 1 | |
| Features | Constant voltage charging、Overcurrent Protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6240A2637R-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6240A2637R-G datasheets or manufacturer documentation.
Datasheet: XC6240A2637R-G Datasheet (PDF)
The XC6240A2637R-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.