This website requires JavaScript.
no-image

* Images are for reference only

XC6216B242PR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6216B242PR-G
JLCPCB Part #
C3752833
Package
SOT-89-5
Description
-40℃~+85℃@(Ta) 1 100mA 2.4V 28V 30dB@(1kHz) 520mV@(20mA) 5uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4770
200+ $0.1847
500+ $0.1782
1000+ $0.1749
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons