
XC6192A510ER-G
- Manufacturer
- MFR.Part #
- XC6192A510ER-G
- JLCPCB Part #
- C2442381
- Package
- USP-8-B06(2x2)
- Description
- -40℃~+85℃ 1 2.5V~6V 400mA USP-8-B06(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Torex Semicon | |
| Package | USP-8-B06(2x2) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 400mA | |
| Features | Output discharge function、Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
XC6192A510ER-G
Extended- Manufacturer
- MFR.Part #
- XC6192A510ER-G
- JLCPCB Part #
- C2442381
- Package
- USP-8-B06(2x2)
- Description
- -40℃~+85℃ 1 2.5V~6V 400mA USP-8-B06(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC6192A510ER-G
Extended- Manufacturer
- MFR.Part #
- XC6192A510ER-G
- JLCPCB Part #
- C2442381
- Package
- USP-8-B06(2x2)
- Description
- -40℃~+85℃ 1 2.5V~6V 400mA USP-8-B06(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6192A510ER-G Specifications
XC6192A510ER-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Torex Semicon | |
| Package | USP-8-B06(2x2) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 400mA | |
| Features | Output discharge function、Overcurrent Protection、Short-Circuit Protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6192A510ER-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6192A510ER-G Documents
XC6192A510ER-G datasheets or manufacturer documentation.
Datasheet: XC6192A510ER-G Datasheet (PDF)
XC6192A510ER-G Schematic Symbol & PCB Footprint
The XC6192A510ER-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.