Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Hexagonal nuts
  6. 48202
48202 - 1
48202 - 2
48202 - 3
Extended1/3
* Images are for reference only
48202
Attributes
Value
Manufacturer
Tong Ming
MFR.Part #
48202
JLCPCB Part #
C2961595
Package
-
Description
0.4mm 1.6mm 2mm 304 stainless steel 4mm DIN934 Hex M2X0.4 Natural color Silver white - Hexagonal nuts ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Hexagonal nuts
ManufacturerTong Ming
Package-
Nominal diameter2mm
standardDIN934
texture of material304 stainless steel
Distance from opposite side4mm
surface treatmentNatural color
colourSilver white
SpecificationsM2X0.4
thickness1.6mm
Appearance typeHex
pitch0.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Hexagonal nuts
  6. 48202
48202

* Images are for reference only

48202

Extended
Manufacturer

Tong Ming

MFR.Part #
48202
JLCPCB Part #
C2961595
Package
-
Description
0.4mm 1.6mm 2mm 304 stainless steel 4mm DIN934 Hex M2X0.4 Natural color Silver white - Hexagonal nuts ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48202

* Images are for reference only

48202
Extended
Manufacturer

Tong Ming

MFR.Part #
48202
JLCPCB Part #
C2961595
Package
-
Description
0.4mm 1.6mm 2mm 304 stainless steel 4mm DIN934 Hex M2X0.4 Natural color Silver white - Hexagonal nuts ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48202 Specifications

48202 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Hexagonal nuts
ManufacturerTong Ming
Package-
Nominal diameter2mm
standardDIN934
texture of material304 stainless steel
Distance from opposite side4mm
surface treatmentNatural color
colourSilver white
SpecificationsM2X0.4
thickness1.6mm
Appearance typeHex
pitch0.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48202. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

48202 Documents

48202 datasheets or manufacturer documentation.

Datasheet: 48202 Datasheet (PDF)

48202 Schematic Symbol & PCB Footprint

The 48202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.