Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Flat washers
  6. 290075
290075 - 1
290075 - 2
290075 - 3
290075 - 4
Extended1/4
* Images are for reference only
290075
Attributes
Value
Manufacturer
Tong Ming
MFR.Part #
290075
JLCPCB Part #
C5199351
Package
-
Description
0.1mm 12mm 304 Stainless Steel 6mm DIN988 M6 Matching Natural Washer - Flat washers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Flat washers
ManufacturerTong Ming
Package-
standardDIN988
surface treatmentNatural
thickness0.1mm
external diameter12mm
typeWasher
Function typeMatching
internal diameter6mm
texture of material304 Stainless Steel
SpecificationsM6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Flat washers
  6. 290075
290075

* Images are for reference only

290075

Extended
Manufacturer

Tong Ming

MFR.Part #
290075
JLCPCB Part #
C5199351
Package
-
Description
0.1mm 12mm 304 Stainless Steel 6mm DIN988 M6 Matching Natural Washer - Flat washers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

290075

* Images are for reference only

290075
Extended
Manufacturer

Tong Ming

MFR.Part #
290075
JLCPCB Part #
C5199351
Package
-
Description
0.1mm 12mm 304 Stainless Steel 6mm DIN988 M6 Matching Natural Washer - Flat washers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

290075 Specifications

290075 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Flat washers
ManufacturerTong Ming
Package-
standardDIN988
surface treatmentNatural
thickness0.1mm
external diameter12mm
typeWasher
Function typeMatching
internal diameter6mm
texture of material304 Stainless Steel
SpecificationsM6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 290075. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

290075 Schematic Symbol & PCB Footprint

The 290075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.