
* Images are for reference only
UCC25701DTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC25701DTR
- JLCPCB Part #
- C17536562
- Package
- SOIC-14
- Description
- -55℃~+150℃@(TJ) 700kHz 99% 9V~15V Boost、Flyback、Forward Isolation SOIC-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.2644
10+
$14.8024
Related Products