Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. UCC24630DBVR
UCC24630DBVR - 1
UCC24630DBVR - 2
UCC24630DBVR - 3
Extended1/3
* Images are for reference only
UCC24630DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC24630DBVR
JLCPCB Part #
C469871
Package
SOT-23-6
Description
-40℃~+125℃ 110uA 2.5us 200kHz 3.75V~28V 350ns 95ns DCM、CRM、CCM Flyback、Forward SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-Off Time2.5us
Peak Output Current(Sink)50mA
Applicable to AC-DC ArchitectureFlyback、Forward
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay95ns
Turn-On Time350ns
Number of Channels1
Peak Output Current(Source)50mA
Frequency - Switching200kHz
Operating Voltage3.75V~28V
Quiescent Current110uA
FeaturesMulti-mode compatible control、Light load efficient mode、Leading edge blanking、Abnormal state protection、Programmable dead-time
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. UCC24630DBVR
UCC24630DBVR

* Images are for reference only

UCC24630DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24630DBVR
JLCPCB Part #
C469871
Package
SOT-23-6
Description
-40℃~+125℃ 110uA 2.5us 200kHz 3.75V~28V 350ns 95ns DCM、CRM、CCM Flyback、Forward SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24630DBVR

* Images are for reference only

UCC24630DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24630DBVR
JLCPCB Part #
C469871
Package
SOT-23-6
Description
-40℃~+125℃ 110uA 2.5us 200kHz 3.75V~28V 350ns 95ns DCM、CRM、CCM Flyback、Forward SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24630DBVR Specifications

UCC24630DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-Off Time2.5us
Peak Output Current(Sink)50mA
Applicable to AC-DC ArchitectureFlyback、Forward
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay95ns
Turn-On Time350ns
Number of Channels1
Peak Output Current(Source)50mA
Frequency - Switching200kHz
Operating Voltage3.75V~28V
Quiescent Current110uA
FeaturesMulti-mode compatible control、Light load efficient mode、Leading edge blanking、Abnormal state protection、Programmable dead-time
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC24630DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC24630DBVR Documents

UCC24630DBVR datasheets or manufacturer documentation.

Datasheet: UCC24630DBVR Datasheet (PDF)

UCC24630DBVR Schematic Symbol & PCB Footprint

The UCC24630DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.