
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-6-300mil | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage - Supply (Driver) | 13.2V~33V | |
| Propagation Delay tpHL | 115ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET、IGBT、SiC | |
| Input Logic Level - Low | -5V~0.8V | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 100kV/us | |
| Rise Time | 28ns | |
| Number of Channels | 1 | |
| Propagation Delay tpLH | 115ns | |
| Peak Output Current(sink) | 5.3A | |
| Peak Output Current(source) | 4.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC23513DWY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-6-300mil | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage - Supply (Driver) | 13.2V~33V | |
| Propagation Delay tpHL | 115ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET、IGBT、SiC | |
| Input Logic Level - Low | -5V~0.8V | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 100kV/us | |
| Rise Time | 28ns | |
| Number of Channels | 1 | |
| Propagation Delay tpLH | 115ns | |
| Peak Output Current(sink) | 5.3A | |
| Peak Output Current(source) | 4.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC23513DWY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC23513DWY datasheets or manufacturer documentation.
Datasheet: UCC23513DWY Datasheet (PDF)
The UCC23513DWY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.