
* Images are for reference only
UA7815CKCSE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA7815CKCSE3
- JLCPCB Part #
- C3749699
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3488
1000+
$0.1350
2500+
$0.1303
5000+
$0.1279
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products