
* Images are for reference only
TRS202EIDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS202EIDR
- JLCPCB Part #
- C2867014
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 120Kbps 15mA 2 2 4.5V~5.5V Transceiver Yes ±15kV SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0866
10+
$0.9616
30+
$0.8430
100+
$0.7549
500+
$0.7196
1000+
$0.7020
Related Products
Welcome back, may I help you?