
* Images are for reference only
TPS7A0325PYCHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0325PYCHR
- JLCPCB Part #
- C3748100
- Package
- DSBGA-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 130uVrms 2.5V 200mA 200nA 360mV@(200mA) 55dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3945
50+
$0.3140
150+
$0.2786
500+
$0.2351
2500+
$0.2158
5000+
$0.2045
Related Products