
* Images are for reference only
TPS77015DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77015DBVT
- JLCPCB Part #
- C2864639
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V 10V 17uA 190uVrms 35mV@(50mA) 50mA 60dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9452
250+
$0.3656
500+
$0.3527
1000+
$0.3479
Related Products