
* Images are for reference only
TPS71727DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71727DSER
- JLCPCB Part #
- C2867965
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 150mA 170mV@(150mA) 2.7V 30uVrms 45uA 6.5V 70dB@(1kHz) Enable、Thermal Shutdown Fixed Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5716
10+
$1.5313
30+
$1.5056
100+
$1.4782
Related Products