Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. OLED Drivers
  6. TPS65132T6YFFT
TPS65132T6YFFT
Extended
* Images are for reference only
TPS65132T6YFFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65132T6YFFT
JLCPCB Part #
C2872128
Package
DSBGA-15
Description
-40℃~+85℃ 2.5V~5.5V 540uA I²C DSBGA-15 OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/OLED Drivers
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Current - Supply540uA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. OLED Drivers
  6. TPS65132T6YFFT
TPS65132T6YFFT

* Images are for reference only

TPS65132T6YFFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132T6YFFT
JLCPCB Part #
C2872128
Package
DSBGA-15
Description
-40℃~+85℃ 2.5V~5.5V 540uA I²C DSBGA-15 OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132T6YFFT

* Images are for reference only

TPS65132T6YFFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132T6YFFT
JLCPCB Part #
C2872128
Package
DSBGA-15
Description
-40℃~+85℃ 2.5V~5.5V 540uA I²C DSBGA-15 OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132T6YFFT Specifications

TPS65132T6YFFT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/OLED Drivers
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Current - Supply540uA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65132T6YFFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65132T6YFFT Documents

TPS65132T6YFFT datasheets or manufacturer documentation.

Datasheet: TPS65132T6YFFT Datasheet (PDF)

TPS65132T6YFFT Schematic Symbol & PCB Footprint

The TPS65132T6YFFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.