
* Images are for reference only
TPS62148RGXR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62148RGXR
- JLCPCB Part #
- C2072557
- Package
- VQFN-11(2x3)
- Description
- -40℃~+125℃@(TJ) 1 18uA 2.5MHz 2A 3V~17V 800mV~12V Adjustable Buck Buck Built-in Yes VQFN-11(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3647
10+
$1.1367
30+
$1.0115
100+
$0.8686
500+
$0.7016
1000+
$0.6744
Related Products
Welcome back, may I help you?