
* Images are for reference only
TPS61001DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61001DGSR
- JLCPCB Part #
- C3751106
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 250mA 500kHz 800mV~1.8V Boost Boost Built-in MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4524
200+
$0.5620
500+
$0.5427
1000+
$0.5330