
* Images are for reference only
TPS3840PH45DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3840PH45DBVR
- JLCPCB Part #
- C2866238
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.5V~10V 300nA 4.5V 619ms Active High Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.7406
10+
$0.7229
30+
$0.7101
100+
$0.6972
Related Products