
* Images are for reference only
TPS2551DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2551DBVR
- JLCPCB Part #
- C2868645
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 1.1A 2.5V~6.5V 85mΩ Active High High Side Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3286
10+
$2.2756
30+
$2.2402
100+
$2.2049
Related Products