
* Images are for reference only
TPS22918TDBVTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22918TDBVTQ1
- JLCPCB Part #
- C134020
- Package
- SOT-23-6
- Description
- -40℃~+105℃ 1 1V~5.5V 2A 52mΩ Active High Load Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.4171
50+
$0.3350
250+
$0.3012
500+
$0.2577
2500+
$0.2384
5000+
$0.2255
Related Products