
* Images are for reference only
TPD4E001DRLRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD4E001DRLRG4
- JLCPCB Part #
- C3708779
- Package
- SOT-5X3
- Description
- -40℃~+85℃ 1.5pF 100W 11V 17V 1nA 5.5A@8/20us 5.5V Four channels IEC 61000-4-2 TVS Unidirectional SOT-5X3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
1000+
$0.1295
2500+
$0.1250
5000+
$0.1227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products