
* Images are for reference only
SN65DSI85TPAPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65DSI85TPAPRQ1
- JLCPCB Part #
- C2674174
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 1.65V~1.95V 232mA 8Gbps I2C、LVDS HTQFP-64(10x10) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.7307
10+
$14.9490
30+
$13.5947
100+
$12.4141
Related Products