
* Images are for reference only
TMS320F28376DZWTS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28376DZWTS
- JLCPCB Part #
- C1345057
- Package
- NFBGA-337
- Description
- -40℃~+125℃@(TJ) 1.14V~3.47V 12bit 12bit、16bit 169 200MHz 32 Bit 512KB 86KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0166
200+
$8.9082
500+
$8.5942
1000+
$8.4397
Related Products