
* Images are for reference only
TM4C129XKCZADT3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TM4C129XKCZADT3
- JLCPCB Part #
- C1343670
- Package
- NFBGA-212
- Description
- -40℃~+105℃ 120MHz 12bit 140 2.97V~3.63V 256KB 32 Bit 512KB 6KB ARM Cortex-M4F Built-in FLASH NFBGA-212 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8609
200+
$11.1686
500+
$10.7774
1000+
$10.5826