
* Images are for reference only
TLV707185PDQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV707185PDQNT
- JLCPCB Part #
- C3743299
- Package
- X2-SON-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.85V 200mA 25uA 360mV@(150mA) 45uVrms 5.5V 70dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive X2-SON-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0578
250+
$0.4106
500+
$0.3961
1000+
$0.3881
Related Products